Analog Devices ADL5370ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Length | 3.75mm |
| Nominal Supply Current | 205mA |
| Operating Supply Current | 205mA |
| Operating Supply Voltage | 5V |
| P1dB | 11dBm |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5370ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.