
The ADL5371ACPZ-R7 is a surface mount RF modulator from Analog Devices. It operates at a maximum supply voltage of 5.25V and has a maximum supply current of 175mA. The device is capable of dissipating up to 1.188W of power. It is packaged in a lead-free LFCSP EP package and is compliant with RoHS regulations. The ADL5371ACPZ-R7 is suitable for use in a variety of applications, including those requiring high-frequency modulation.
Sign in to ask questions about the Analog Devices ADL5371ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5371ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.188W |
| Max Supply Current | 200mA |
| Mount | Surface Mount |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5.25V |
| Output Power (dBm) | 7.6dBm |
| P1dB | 14.4dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5371ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
