1500 MHz TO 2500 MHz Quadrature Modulator
Sign in to ask questions about the Analog Devices ADL5372ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5372ACPZ-R2 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 165mA |
| Operating Supply Current | 165mA |
| Operating Supply Voltage | 5V |
| P1dB | 14.2dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5372ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.