
Quadrature Mod 700MHz 24-Pin LFCSP EP T/R
Sign in to ask questions about the Analog Devices ADL5373ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5373ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.155W |
| Max Supply Current | 175mA |
| Mount | Surface Mount |
| Operating Supply Current | 174mA |
| Operating Supply Voltage | 5.25V |
| Output Power (dBm) | 7.7dBm |
| P1dB | 13.8dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 174mA |
| Test Frequency | 2.7GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5373ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
