RF/Microwave Modulator/Demodulator, 3000 MHz - 4000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24
Sign in to ask questions about the Analog Devices ADL5374ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5374ACPZ-R2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5374ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.