
Analog Devices ADL5382-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 700MHz |
| Lead Free | Contains Lead |
| Noise Figure | 15.6dB |
| Nominal Supply Current | 220mA |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 14.4dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5382-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
