
Analog Devices ADL5382ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.23W |
| Max Supply Current | 220A |
| Mount | Surface Mount |
| Noise Figure | 15.6dB |
| Nominal Supply Current | 220mA |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 5V |
| P1dB | 14.4dBm |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5382ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.