
Surface mount quadrature modulator operating from 30MHz to 2.2GHz. Features a 2.15GHz test frequency with 2.6dBm output power and 11dBm P1dB. Housed in a 24-pin LFCSP EP package with tin-matte contact plating. Operates within a 4.75V to 5.5V supply voltage range, drawing a maximum of 240mA. Suitable for applications within a -40°C to 85°C temperature range.
Analog Devices ADL5385ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Length | 3.75mm |
| Max Frequency | 2.2GHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.375W |
| Max Supply Current | 240A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 215mA |
| Output Power (dBm) | 2.6dBm |
| P1dB | 11dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 215mA |
| Test Frequency | 2.15GHz |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5385ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
