The ADL5385ACPZ-WP is a surface mount RF modulator with a maximum power dissipation of 1.375W and a nominal supply current of 215mA. It operates at a supply voltage of 5V and is compliant with RoHS regulations. The device has a thickness of 850um and a width of 4mm, with a length of 3.75mm. The modulator is plated with tin and has a matte finish.
Sign in to ask questions about the Analog Devices ADL5385ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5385ACPZ-WP technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Length | 3.75mm |
| Max Power Dissipation | 1.375W |
| Max Supply Current | 240mA |
| Mount | Surface Mount |
| Nominal Supply Current | 215mA |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 5V |
| P1dB | 11dBm |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5385ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.