
50 MHz TO 2200 MHz Quadrature Modulator with Integrated Detector and VVA
Sign in to ask questions about the Analog Devices ADL5386ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5386ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Supply Current | 270mA |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 2.5dBm |
| P1dB | 11.1dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Test Frequency | 2.15GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5386ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
