
ANALOG DEVICES ADL5387-EVALZ ADL5387, QUAD DEMOD, EVAL BOARD
Analog Devices ADL5387-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Noise Figure | 12dB |
| Nominal Supply Current | 180mA |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 13dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5387-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
