The ADL5387ACPZ-R2 is a 24-pin quad RF cellular IC from Analog Devices, designed for industrial temperature operation. It has a nominal supply voltage of 5V and is packaged in a 4x4mm HVQCCN package. The device features 24 terminals in a quad terminal position and has a temperature grade of industrial. It is suitable for use in cellular IC applications.
Sign in to ask questions about the Analog Devices ADL5387ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5387ACPZ-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5387ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.