
Quadrature demodulator operating from 30MHz to 2GHz with a 240MHz bandwidth. Features a 3.8dB gain and 12dB noise figure, with a P1dB of 13dBm. Supplied in a 4mm x 4mm x 1mm LFCSP EP package for surface mounting. Operates with supply voltages between 4.75V and 5.25V, drawing a maximum of 180mA. Suitable for applications requiring a wide frequency range and robust performance within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5387ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5387ACPZ-WP technical specifications.
| Bandwidth | 240MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 3.8dB |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 2GHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 180mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Operating Supply Current | 180mA |
| P1dB | 13dBm |
| Package Quantity | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5387ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
