
ANALOG DEVICES ADL5391-EVALZ ADL5391, MULTIPLIER, EVAL BOARD
Sign in to ask questions about the Analog Devices ADL5391-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5391-EVALZ technical specifications.
| -3db Bandwidth | 2GHz |
| Accuracy | 1% |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 135mA |
| Number of Channels | 1 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 15.1dBm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Settling Time | 2.1ns |
| Slew Rate | 8800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5391-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
