
DC to 2.0 GHz Multiplier
Sign in to ask questions about the Analog Devices ADL5391ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5391ACPZ-R2 technical specifications.
| -3db Bandwidth | 2GHz |
| Accuracy | 1% |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Input Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 135mA |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 15.1dBm |
| RoHS Compliant | Yes |
| Settling Time | 2.1ns |
| Slew Rate | 8800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5391ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
