
2-bit analog multiplier with 2GHz -3dB bandwidth and 2GHz maximum frequency. Features 1% accuracy and 2.1ns settling time. Operates from 4.5V to 5.5V supply voltage with 135mA typical operating current. Packaged in a 16-pin LFCSP EP for surface mounting, this component offers a 15.1dBm P1dB and 8800V/µs slew rate.
Sign in to ask questions about the Analog Devices ADL5391ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5391ACPZ-R7 technical specifications.
| -3db Bandwidth | 2GHz |
| Accuracy | 1% |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 15.1dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 2.1ns |
| Slew Rate | 8800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5391ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
