
Analog Devices ADL5391ACPZ-WP technical specifications.
| -3db Bandwidth | 2GHz |
| Accuracy | 1% |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Input Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 135mA |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 15.1dBm |
| RoHS Compliant | Yes |
| Settling Time | 2.1ns |
| Slew Rate | 8800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5391ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.