
RF detector IC operating from 50MHz to 6000MHz. Features a 6-pin SC-70 package with gold contact plating and surface mount capability. This component offers a nominal supply current of 1.1mA and an operating supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and has a response time of 6000ns. Supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADL5501AKSZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5501AKSZ-R7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Frequency | 50MHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 6000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5501AKSZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
