
RF detector IC operating from 30MHz to 4500MHz. Features a 15dBm input power range and a 6-terminal WLCSP package. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. This single-function device operates at a nominal supply voltage of 3V.
Analog Devices ADL5506ACBZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.79 |
| Length | 1.19 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5506ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.