
RF Logarithmic Detector Evaluation Board featuring a 4GHz -3dB bandwidth and 1MHz operating frequency. This integrated circuit offers a 20ns response time with a nominal and operating supply current of 31mA at 5.5V. Packaging is provided in bulk.
Sign in to ask questions about the Analog Devices ADL5513-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5513-EVALZ technical specifications.
| -3db Bandwidth | 4GHz |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 31mA |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5513-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
