
1 MHz TO 10 GHz, 62 dB Dual Log Detector / Controller
Sign in to ask questions about the Analog Devices ADL5519ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5519ACPZ-R2 technical specifications.
| -3db Bandwidth | 10GHz |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 56mA |
| Operating Supply Current | 60mA |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5519ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
