
Dual log detector/controller operating from 1 MHz to 10 GHz with a 10 GHz -3dB bandwidth. Features two amplifiers, two channels, and two elements, offering a 62 dB dynamic range. Surface mountable in an LFCSP EP package, it operates with a supply voltage range of 3V to 5.5V and a nominal supply current of 56mA. This RoHS compliant component boasts a 6ns response time and a wide operating temperature range of -40°C to 125°C.
Analog Devices ADL5519ACPZ-R7 technical specifications.
| -3db Bandwidth | 10GHz |
| Package/Case | LFCSP EP |
| Frequency | 1MHz |
| Input Resistance | 10MR |
| Lead Free | Contains Lead |
| Max Frequency | 10GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 56mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5519ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
