
RF amplifier for 400 MHz to 4000 MHz operation. Features 20.8dB gain at 900MHz and a low 0.9dB noise figure. Delivers 21.8dBm P1dB with a 500mW power dissipation. Operates from a 3V to 5V supply, drawing 60mA nominal current. Surface mountable in an LFCSP EP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADL5521ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 400MHz |
| Gain | 20.8dB |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 0.9dB |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 4000 MHz |
| Operating Supply Current | 60mA |
| P1dB | 21.8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5521ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
