
The ADL5523ACPZ is a low noise amplifier with a gain of 21.5dB. It operates over a temperature range of -40°C to 85°C and can dissipate up to 500mW of power. The device is powered by a supply voltage between 3V and 5V and draws a maximum current of 60mA. It is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices ADL5523ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5523ACPZ technical specifications.
| Gain | 21.5dB |
| Max Frequency | 4GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5523ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
