
Single RF amplifier IC operating from 400 MHz to 4 GHz. Features 21.5dB gain at 900MHz and a 0.8dB noise figure. This surface mount component is housed in an 8-pin LFCSP EP package with tin-matte plating. It operates from a 3V to 5V supply, drawing 60mA nominal current, and has a maximum power dissipation of 500mW. Suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADL5523ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5523ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Gain | 21.5dB |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 4000 MHz |
| Operating Supply Current | 60mA |
| P1dB | 21dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5523ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
