
RF amplifier, a single-channel gain block, operates from 10 MHz to 1 GHz with a 1 GHz -3dB bandwidth and 16.8dB gain at 900MHz. Features include a 3dB noise figure and 21.4dBm P1dB. This surface mount component, housed in an LFCSP EP package (3mm x 2mm), requires a 3V to 5.5V supply voltage and dissipates a maximum of 550mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5530ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5530ACPZ-R7 technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | LFCSP EP |
| Frequency | 1GHz |
| Gain | 16.8dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Nominal Supply Current | 110mA |
| Number of Channels | 1 |
| Operating Frequency | 10 MHz to 1 GHz |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| P1dB | 21.4dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5530ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
