
General purpose RF amplifier operating from 20 MHz to 500 MHz. Features 20.9 dB gain at 380 MHz, a 2.5 dB noise figure, and 20.4 dBm P1dB. This single-channel surface mount component is housed in an LFCSP EP package with dimensions of 3mm x 3mm x 0.84mm. It operates with a nominal supply voltage of 5V and a supply current of 100mA, with a maximum power dissipation of 600mW. The device is RoHS compliant and suitable for operation within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5531ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5531ACPZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Frequency | 500MHz |
| Gain | 20.9dB |
| Height | 0.84mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 500MHz |
| Min Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Nominal Supply Current | 100mA |
| Number of Channels | 1 |
| Operating Frequency | 20 MHz to 500 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| P1dB | 20.4dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Termination | SMD/SMT |
| Test Frequency | 380MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5531ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
