
Single linear RF amplifier IC, operating from 20 MHz to 1000 MHz, with a typical output power range of 15 to 20 dBm and 14.9 dB gain at 1000 MHz. Features a 4-pin SOT-89 surface-mount package (TO-243AA) with a 1.5 mm pin pitch, measuring 4.6 mm (Max) length, 2.6 mm (Max) width, and 1.6 mm (Max) height. Designed for operation between -40 °C and 85 °C.
Sign in to ask questions about the Analog Devices ADL5535ARKZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5535ARKZ-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-243AA |
| Manufacturer Type | Linear Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 20MHz |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 1000MHz |
| Typical Power Gain | 14.9@1000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADL5535ARKZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.