
Single linear RF amplifier IC with a 1 GHz maximum operating frequency and 20 MHz minimum operating frequency. Features a typical output power range of 15 to 20 dBm and a typical power gain of 18.1 dB at 1000 MHz. Housed in a 4-pin SOT-89 surface-mount package with a tab, measuring 4.6mm (L) x 2.6mm (W) x 1.6mm (H). Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5536ARKZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5536ARKZ-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-243AA |
| Manufacturer Type | Linear Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 20MHz |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 1000MHz |
| Typical Power Gain | 18.1@1000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADL5536ARKZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.