
20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 15 dB
Sign in to ask questions about the Analog Devices ADL5541ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5541ACPZ-R7 technical specifications.
| Bandwidth | 6GHz |
| Frequency | 20MHz |
| Gain | 14.7dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Noise Figure | 3.8dB |
| Number of Channels | 1 |
| Operating Frequency | 20 MHz to 6000 MHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| P1dB | 5.8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 5.8GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5541ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
