
RF/IF Gain Block operating from 20 MHz to 6 GHz, featuring a fixed gain of 18.7 dB at 5.8 GHz. This single-channel amplifier offers a noise figure of 3.2 dB and a P1dB of 6.8 dBm. It operates with a supply voltage of 5V (4.5V to 5.5V range) and draws 93mA. Packaged in an LFCSP EP for surface mounting, it supports a temperature range of -40°C to 85°C and has a maximum power dissipation of 650mW.
Sign in to ask questions about the Analog Devices ADL5542ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5542ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 20MHz |
| Gain | 18.7dB |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 3.2dB |
| Number of Channels | 1 |
| Operating Frequency | 20 MHz to 6000 MHz |
| Operating Supply Current | 93mA |
| Operating Supply Voltage | 5V |
| P1dB | 6.8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 5.8GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5542ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
