ADL5561 RF/IF Differential Amplifier Evaluation Board
Analog Devices ADL5561-EVALZ technical specifications.
| -3db Bandwidth | 2.9GHz |
| Amplifier Type | DIFFERENTIAL |
| Gain | 15.5dB |
| Lead Free | Contains Lead |
| Mount | PCB |
| Noise Figure | 8dB |
| Nominal Supply Current | 40mA |
| Number of Channels | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Box |
| Slew Rate | 9800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5561-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.