
The ADL5561ACPZ-R7 is a surface mount differential amplifier from Analog Devices, packaged in a 16-pin LFCSP EP. It has a maximum input bias current of 3(Typ) at 3.3V and operates over a temperature range of -40 to 85 degrees Celsius. The amplifier is suitable for surface mount applications and is compliant with Jedec MO-220WEED-6 standards.
Sign in to ask questions about the Analog Devices ADL5561ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5561ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WEED-6 |
| Type | Differential Amplifier |
| Number of Elements per Chip | 4 |
| Number of Channels per Chip | 1 |
| Output Type | Differential |
| Maximum Input Bias Current | 3(Typ)@3.3VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADL5561ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.