Analog Devices ADL5566-EVALZ technical specifications.
| -3db Bandwidth | 4.5GHz |
| Amplifier Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Mount | PCB |
| Noise Figure | 6.58dB |
| Nominal Supply Current | 160mA |
| Number of Channels | 2 |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 5.2V |
| Packaging | Box |
| Slew Rate | 20000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5566-EVALZ to view detailed technical specifications.
No datasheet is available for this part.