
Dual differential amplifier featuring 4.5 GHz bandwidth and 16 dB gain. This surface mount component operates with a 5.2V supply voltage and 160mA current, offering a 6.58 dB noise figure at 200 MHz. Designed for general-purpose applications, it supports an operating frequency range of 10 MHz to 1000 MHz and has a slew rate of 18 V/µs. The LFCSP EP package with tin, matte contact plating ensures reliable performance across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADL5566ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5566ACPZ-R7 technical specifications.
| -3db Bandwidth | 4.5GHz |
| Bandwidth | 4.5GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 16dB |
| Input Bias Current | 5uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Noise Figure | 6.58dB |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Frequency | 10 MHz to 1000 MHz |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Test Frequency | 200MHz |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5566ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
