
RF/Microwave Amplifier, 2300 MHz - 2400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 4 X 4 MM, ROHS COMPLIANT, LFCSP, 16 PIN
Sign in to ask questions about the Analog Devices ADL5570ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5570ACPZ-R7 technical specifications.
| Package/Case | VQFN |
| Frequency | 2.4GHz |
| Gain | 29dB |
| Operating Supply Current | 130mA |
| P1dB | 31dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5570ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
