869 MHz TO 960 MHz Quadrature Modulator
Sign in to ask questions about the Analog Devices ADL5590ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5590ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.155W |
| Max Supply Current | 170mA |
| Mount | Surface Mount |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 5.25V |
| Output Power (dBm) | 5.7dBm |
| P1dB | 16dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Test Frequency | 940MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5590ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.