The ADL5591ACPZ-R7 is a surface mount RF modulator from Analog Devices. It operates at a maximum supply voltage of 5.25V and a maximum supply current of 170mA. The device has a maximum power dissipation of 1.155W and is packaged in a LFCSP EP package. It is RoHS compliant and available in quantities of 750 per reel. The ADL5591ACPZ-R7 is suitable for use in applications where a high level of integration and performance are required.
Sign in to ask questions about the Analog Devices ADL5591ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5591ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.155W |
| Max Supply Current | 170mA |
| Mount | Surface Mount |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 5.25V |
| Output Power (dBm) | 4.7dBm |
| P1dB | 16dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Test Frequency | 1.96GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5591ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.