
IC TELECOM, CELLULAR, BASEBAND CIRCUIT, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD-2, LFCSP-40, Cellular Telephone Circuit
Sign in to ask questions about the Analog Devices ADL5592ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5592ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 250MHz |
| Gain | 8.9dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 5.7dB |
| Nominal Supply Current | 189mA |
| Number of Channels | 1 |
| Operating Supply Current | 255mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.65W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.96GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5592ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
