The ADL5602ARKZ is a SOT-89 packaged RF amplifier from Analog Devices. It has a gain of 20.2 dB and operates over a frequency range of 50 MHz to 4 GHz. The device can dissipate up to 450 mW of power and is suitable for use in temperatures ranging from -40°C to 85°C. The ADL5602ARKZ is packaged in cut tape form and is compliant with RoHS regulations, but not SVHC compliant.
Analog Devices ADL5602ARKZ technical specifications.
| Package/Case | SOT-89 |
| Gain | 20.2dB |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Cut Tape |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 89mA |
| RoHS | Compliant |
No datasheet is available for this part.