
RF/IF Gain Block amplifier operating from 50 MHz to 4.0 GHz. Features 19.5dB gain at 2GHz, 3.3dB noise figure, and 19.3dBm P1dB. This linear amplifier is housed in a SOT-89 surface mount package, measuring 4.6mm length, 2.6mm width, and 1.6mm height. Operates with a 5V supply voltage and 89mA current, with a maximum power dissipation of 600mW.
Sign in to ask questions about the Analog Devices ADL5602ARKZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5602ARKZ-R7 technical specifications.
| Amplifier Type | LINEAR |
| Package/Case | SOT-89 |
| Frequency | 4GHz |
| Gain | 19.5dB |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 4000 MHz |
| Operating Supply Current | 89mA |
| Operating Supply Voltage | 5V |
| P1dB | 19.3dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 89mA |
| Test Frequency | 2GHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5602ARKZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
