
1W RF Driver Amplifier operating from 700 MHz to 1000 MHz. Features 23dB gain and a 4.8dB noise figure at a test frequency of 943MHz. This single-channel IC is housed in a VQFN package with tin, matte contact plating, designed for surface mounting. It operates within a supply voltage range of 4.75V to 5.25V, with a typical operating supply current of 307mA. The component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5605ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5605ACPZ-R7 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Frequency | 700MHz |
| Gain | 23dB |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4.8dB |
| Number of Channels | 1 |
| Operating Frequency | 700 MHz to 1000 MHz |
| Operating Supply Current | 307mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 307mA |
| Test Frequency | 943MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5605ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
