
ANALOG DEVICES - ADL5801ACPZ - Mélangeur RF actif, 4,75 V à 5,25 V, 10 MHz à 6 GHz, LFCSP-24
Sign in to ask questions about the Analog Devices ADL5801ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5801ACPZ technical specifications.
| Max Frequency | 6GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5801ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
