
High IP3, 700 MHz to 2800 MHz, Double Balanced, Passive Mixer, IF Amplifier, and Wideband LO Amplifier
Sign in to ask questions about the Analog Devices ADL5811ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5811ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 700MHz |
| Gain | 7.5dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.8GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.6V |
| Noise Figure | 10.7dB |
| Operating Supply Current | 185mA |
| Operating Supply Voltage | 5V |
| P1dB | 12.7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5811ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
