
RF mixer IC operating from 700MHz to 2.8GHz, featuring 6.7dB power gain and a 11.6dB noise figure. This surface mount component offers a 5V operating supply voltage with a maximum of 5.5V, drawing 412mA. Housed in an LFCSP EP package with tin/matte contact plating, it operates within a -40°C to 85°C temperature range and has a maximum power dissipation of 2.5W.
Sign in to ask questions about the Analog Devices ADL5812ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5812ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 700MHz |
| Gain | 6.7dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.8GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Noise Figure | 11.6dB |
| Operating Supply Current | 412mA |
| Operating Supply Voltage | 5V |
| P1dB | 12.5dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Power Gain | 6.7dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 412mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5812ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
