
ANALOG DEVICES ADL5902-EVALZ ADL5902, POWER DETECTOR, EVAL BOARD
Analog Devices ADL5902-EVALZ technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 73mA |
| Operating Supply Current | 73mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 3000ns |
| Series | TruPwr™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5902-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
