
RF detector IC operating from 50MHz to 9000MHz. Features a 16-pin LFCSP EP package and a response time of 3000ns. This component offers a maximum power dissipation of 550mW and nominal supply current of 73mA at an operating supply voltage of 5.5V. Designed for operation between -40°C and 125°C, it is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADL5902ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5902ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Nominal Supply Current | 73mA |
| Operating Supply Current | 73mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 3000ns |
| RoHS Compliant | Yes |
| Series | TruPwr™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5902ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
