
RF detector operating from 0MHz to 6000MHz. Features a 16-pin LFCSP EP package with QUAD terminal position. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 105°C. Nominal supply voltage is 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADL5904ACPZN-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5904ACPZN-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.