High-performance RF envelope detector operating from 0.5 GHz to 43.5 GHz. Features a wide 45 dB dynamic range and fast response time. This integrated circuit is designed for applications requiring precise signal envelope measurement. Operates within a temperature range of -40°C to 85°C and has a 6-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADL6010ACPZN-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL6010ACPZN-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.