RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP Cut Tape
Analog Devices ADL6010SCPZN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Pin Count | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL6010SCPZN to view detailed technical specifications.
No datasheet is available for this part.